RCWE0603R620FKEA
Description: RES,SMT,THICK FILM,620M OHMS,1% +/-TOL,-100,100PPM TC,0603 CASE

Overview of RCWE0603R620FKEA by Vishay Dale

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RCWE0603R620FKEA by Vishay Dale

Part # Manufacturer Description Stock Price Buy
DISTI # RCWE.62CCT-ND
DigiKey RES 0.62 OHM 1% 1/5W 0603 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 7213
In Stock
  • 1 $0.4400
  • 10 $0.2970
  • 25 $0.2312
  • 50 $0.1704
  • 100 $0.1186
  • 250 $0.1033
  • 500 $0.0852
  • 1,000 $0.0616
  • 5,000 $0.0517
  • 10,000 $0.0493
  • 25,000 $0.0472
  • 50,000 $0.0462
  • 125,000 $0.0453
$0.0453 / $0.4400 Buy Now

CAD Models for RCWE0603R620FKEA by Vishay Dale
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RCWE0603R620FKEA by Vishay Dale

RCWE0603R620FKEA
Vishay Dale
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SMT, 0603
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
Vishay
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.85 mm
Packing Method
TR, Punched Paper, 7 Inch
Rated Power Dissipation (P)
0.2 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
0.62 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
0.3521 V
Want to compare parts?
  1. RCWE0603R620FKEA
    Vishay Dale
    RES,SMT,THICK FILM,620M OHMS,1% +/-TOL,-100,100PPM TC,0603 CASE
    VS

Alternate Parts for RCWE0603R620FKEA

This table gives cross-reference parts and alternative options found for RCWE0603R620FKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCWE0603R620FKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RCWE0603R620FKEA Fixed Resistor, Metal Glaze/thick Film, 0.2W, 0.62ohm, 0.3521V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies RCWE0603R620FKEA vs RCWE0603R620FKEA

Related Parts for RCWE0603R620FKEA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RCWE0603R620FKEA by Vishay Dale.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RCWE0603R620FKEA by Vishay Dale

Select Manufacturer
Which Manufacturer of RCWE0603R620FKEA would you like to use for your alert(s)?
  • Please alert me when RCWE0603R620FKEA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RCWE0603R620FKEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RCWE0603R620FKEA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RCWE0603R620FKEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RCWE0603R620FKEA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RCWE0603R620FKEA by Vishay Dale

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: