Part Details for RCWE0612R130JNEA by Vishay Intertechnologies
Overview of RCWE0612R130JNEA by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCWE0612R130JNEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCWE0612R130JNEA
|
Avnet Americas | Res Thick Film 0612 130m Ohm 5% 1W ±200ppm/°C Molded SMD Punched Paper T/R - Tape and Reel (Alt: RCWE0612R130JNEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1764 | Buy Now |
DISTI #
71-RCWE0612R130JNEA
|
Mouser Electronics | Current Sense Resistors - SMD 1watt .13ohms 5% 200ppm RoHS: Compliant | 0 |
|
$0.1550 / $0.1590 | Order Now |
Part Details for RCWE0612R130JNEA
RCWE0612R130JNEA CAD Models
RCWE0612R130JNEA Part Data Attributes
|
RCWE0612R130JNEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCWE0612R130JNEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.13ohm, 0.3606V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.13 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0612 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 0.3606 V |