Part Details for RCWE0612R464FKTA by Vishay Intertechnologies
Overview of RCWE0612R464FKTA by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCWE0612R464FKTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCWE0612R464FKTA
|
Avnet Americas | Res Thick Film 0612 464m Ohm 1% 1W ?100ppm/?C Molded SMD Punched Paper T/R - Tape and Reel (Alt: RCWE0612R464FKTA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3528 | Buy Now |
Part Details for RCWE0612R464FKTA
RCWE0612R464FKTA CAD Models
RCWE0612R464FKTA Part Data Attributes
|
RCWE0612R464FKTA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCWE0612R464FKTA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.464ohm, 0.6812V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0612, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.464 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0612 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.6812 V |
Alternate Parts for RCWE0612R464FKTA
This table gives cross-reference parts and alternative options found for RCWE0612R464FKTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCWE0612R464FKTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCWE0612R464FKEA | Fixed Resistor, Metal Glaze/thick Film, 1W, 0.464ohm, 0.6812V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0612, CHIP | Vishay Intertechnologies | RCWE0612R464FKTA vs RCWE0612R464FKEA |