-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.02ohm, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ8497
|
Newark | Rcwe-0805 .02 1% 300 Ea E3 |Vishay RCWE080520L0FMEA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2340 | Buy Now |
DISTI #
RCWE080520L0FMEA
|
Avnet Americas | SMD Chip Resistor, 20 MOhm, ± 1%, 250 mW, 0805 [2012 Metric], Thick Film, Anti-Sulfur - Tape and Reel (Alt: RCWE080520L0FMEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2186 | Buy Now |
DISTI #
71-RCWE080520L0FMEA
|
Mouser Electronics | Current Sense Resistors - SMD 1/4watt .02ohms 1% 300ppm RoHS: Compliant | 19870 |
|
$0.0590 / $0.4100 | Buy Now |
DISTI #
RCWE080520L0FMEA
|
TTI | Current Sense Resistors - SMD 1/4watt .02ohms 1% 300ppm pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 40000 In Stock |
|
$0.0580 / $0.0620 | Buy Now |
DISTI #
RCWE080520L0FMEA
|
Avnet Abacus | SMD Chip Resistor, 20 MOhm, � 1%, 250 mW, 0805 [2012 Metric], Thick Film, Anti-Sulfur (Alt: RCWE080520L0FMEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RCWE080520L0FMEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCWE080520L0FMEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.02ohm, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.3 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.02 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.0707 V |
This table gives cross-reference parts and alternative options found for RCWE080520L0FMEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCWE080520L0FMEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCWE080520L0FMTA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.02ohm, 0.0707V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RCWE080520L0FMEA vs RCWE080520L0FMTA |