Part Details for RCWE0805R250JKEA by Vishay Intertechnologies
Overview of RCWE0805R250JKEA by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCWE0805R250JKEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23Y0550
|
Newark | Rcwe-0805 .25 5% 100 Ea E3 |Vishay RCWE0805R250JKEA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1750 / $0.2270 | Buy Now |
DISTI #
RCWE0805R250JKEA
|
Avnet Americas | Thick Film Surface Mount Chip Resistor 0805 Size 0.25 Ohm 5% 0.25 W ±100 ppm/°C 2-Pin SMD T/R - Tape and Reel (Alt: RCWE0805R250JKEA) Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1694 | Buy Now |
DISTI #
71-RCWE0805R250JKEA
|
Mouser Electronics | Current Sense Resistors - SMD .25watt .25ohm 5% RoHS: Compliant | 0 |
|
$0.0640 / $0.0700 | Order Now |