Part Details for RCWE1020R130FNTA by Vishay Intertechnologies
Overview of RCWE1020R130FNTA by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCWE1020R130FNTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCWE1020R130FNTA
|
Avnet Americas | Resistor Current Sense Thick Film 1020 0.13 Ohm 1% 2W ±200ppm/°C Molded Surface Mount Embossed T/R - Tape and Reel (Alt: RCWE1020R130FNTA) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3861 / $0.4905 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks | 0 |
|
$0.3580 | Buy Now |