-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES,SMT,THICK FILM,100M OHMS,5% +/-TOL,-100,100PPM TC,1206 CASE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-RCWE1206R100JKEACT-ND
|
DigiKey | RES 0.1 OHM 5% 1/2W 1206 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5000 In Stock |
|
$0.0510 / $0.4900 | Buy Now |
|
New Advantage Corporation | RES SMD 0.1 OHM 5% 1/2W 1206 RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 5000 |
|
$0.2602 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RCWE1206R100JKEA
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RCWE1206R100JKEA
Vishay Dale
RES,SMT,THICK FILM,100M OHMS,5% +/-TOL,-100,100PPM TC,1206 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 0.2236 V |
This table gives cross-reference parts and alternative options found for RCWE1206R100JKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCWE1206R100JKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCWE1206R100JKEA | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.1ohm, 0.2236V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RCWE1206R100JKEA vs RCWE1206R100JKEA |
RCWE1206R100JKTA | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.1ohm, 0.2236V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RCWE1206R100JKEA vs RCWE1206R100JKTA |
PT1206JR-3W0R1L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.1ohm, 5% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | RCWE1206R100JKEA vs PT1206JR-3W0R1L |
PT1206JR-7W0R1L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.1ohm, 5% +/-Tol, -100,100ppm/Cel, 1206 | YAGEO Corporation | RCWE1206R100JKEA vs PT1206JR-7W0R1L |