-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.43ohm, 0.4637V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC2292
|
Newark | Rcwe-1206 .43 1% 100 Ea E3 Rohs Compliant: Yes |Vishay RCWE1206R430FKEA Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 20000 |
|
$0.1820 / $0.2370 | Buy Now |
DISTI #
67AK0487
|
Newark | Res, R43, 1%, 0.5W, 1206, Thick Film, Resistance:0.43Ohm, Product Range:Rcwe Series, Resistor Case/Package:1206 [3216 Metric], Power Rating:500Mw, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Length:3.2Mm Rohs Compliant: Yes |Vishay RCWE1206R430FKEA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5000 |
|
$0.1620 | Buy Now |
DISTI #
23Y0618
|
Newark | Res, R43, 1%, 0.5W, 1206, Thick Film, Resistance:0.43Ohm, Product Range:Rcwe Series, Resistor Case/Package:1206 [3216 Metric], Power Rating:500Mw, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Length:3.2Mm Rohs Compliant: Yes |Vishay RCWE1206R430FKEA Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1820 / $0.2370 | Buy Now |
DISTI #
91R1472
|
Newark | Smd Current Sense Resistors, Aec-Q200 Rcwe Series, 0.43 Ohm, 500 Mw, 1%, 1206 [3216 Metric] Rohs Compliant: Yes |Vishay RCWE1206R430FKEA Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3500 / $0.6340 | Buy Now |
DISTI #
RCWE1206R430FKEA
|
Avnet Americas | SMD Chip Resistor, 430 MOhm, ± 1%, 500 mW, 1206 [3216 Metric], Thick Film, Anti-Sulfur - Tape and Reel (Alt: RCWE1206R430FKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 20000 |
|
$0.0438 / $0.1719 | Buy Now |
DISTI #
67AK0487
|
Avnet Americas | SMD Chip Resistor, 430 MOhm, ± 1%, 500 mW, 1206 [3216 Metric], Thick Film, Anti-Sulfur - Product that comes on tape, but is not reeled (Alt: 67AK0487) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Ammo Pack | 5000 Partner Stock |
|
$0.2600 / $0.4780 | Buy Now |
DISTI #
71-RCWE1206R430FKEA
|
Mouser Electronics | Current Sense Resistors - SMD 1/2watt .43ohms 1% 100ppm RoHS: Compliant | 34900 |
|
$0.0440 / $0.4600 | Buy Now |
|
Future Electronics | RCWE Series 1206 0.5 W 0.43 Ohm ±1 % ±100 ppm/°C Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1670 / $0.1720 | Buy Now |
DISTI #
RCWE1206R430FKEA
|
TTI | Current Sense Resistors - SMD 1/2watt .43ohms 1% 100ppm pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 90000 In Stock |
|
$0.0410 / $0.0420 | Buy Now |
DISTI #
RCWE1206R430FKEA
|
Avnet Abacus | SMD Chip Resistor, 430 MOhm, � 1%, 500 mW, 1206 [3216 Metric], Thick Film, Anti-Sulfur (Alt: RCWE1206R430FKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RCWE1206R430FKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCWE1206R430FKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.43ohm, 0.4637V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.43 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.4637 V |