Part Details for RCWE1210R180FKEA by Vishay Intertechnologies
Overview of RCWE1210R180FKEA by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCWE1210R180FKEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCWE1210R180FKEA
|
Avnet Americas | Thick Film Surface Mount Chip Resistor 1210 Size 0.18 Ohm 1% 1 W ±100 ppm/°C 2-Pin SMD T/R - Tape and Reel (Alt: RCWE1210R180FKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0594 / $0.2358 | Buy Now |
DISTI #
71-RCWE1210R180FKEA
|
Mouser Electronics | Current Sense Resistors - SMD 1watt .18ohm 1% RoHS: Compliant | 5433 |
|
$0.1710 / $0.5600 | Buy Now |
|
Future Electronics | RCWE Series 1210 1 W 180 Ohm ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.1670 / $0.1720 | Buy Now |
DISTI #
RCWE1210R180FKEA
|
TTI | Current Sense Resistors - SMD 1watt .18ohm 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.1180 / $0.1840 | Buy Now |
DISTI #
RCWE1210R180FKEA
|
Avnet Americas | Thick Film Surface Mount Chip Resistor 1210 Size 0.18 Ohm 1% 1 W ±100 ppm/°C 2-Pin SMD T/R - Tape and Reel (Alt: RCWE1210R180FKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0594 / $0.2358 | Buy Now |
DISTI #
RCWE1210R180FKEA
|
Avnet Asia | Thick Film Surface Mount Chip Resistor 1210 Size 0.18 Ohm 1% 1 W ±100 ppm/°C 2-Pin SMD T/R (Alt: RCWE1210R180FKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for RCWE1210R180FKEA
RCWE1210R180FKEA CAD Models
RCWE1210R180FKEA Part Data Attributes:
|
RCWE1210R180FKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCWE1210R180FKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.18ohm, 0.4243V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.18 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.4243 V |