Part Details for RCWE201082L0FKEA by Vishay Intertechnologies
Overview of RCWE201082L0FKEA by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCWE201082L0FKEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCWE201082L0FKEA
|
Avnet Americas | Thick Film Surface Mount Chip Resistor 2010 Size 0.082 Ohm 1% 1 W ±100 ppm/°C 2-Pin SMD T/R - Tape and Reel (Alt: RCWE201082L0FKEA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0965 / $0.2830 | Buy Now |
DISTI #
71-RCWE201082L0FKEA
|
Mouser Electronics | Current Sense Resistors - SMD 1watt .082ohm 1% RoHS: Compliant | 19152 |
|
$0.1570 / $0.7300 | Buy Now |
|
Future Electronics | RCWE Series 2010 82 mOhm 1 W ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 8000Reel |
|
$0.1740 / $0.1820 | Buy Now |
DISTI #
RCWE201082L0FKEA
|
TTI | Current Sense Resistors - SMD 1watt .082ohm 1% pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1190 / $0.1900 | Buy Now |
DISTI #
RCWE201082L0FKEA
|
Avnet Americas | Thick Film Surface Mount Chip Resistor 2010 Size 0.082 Ohm 1% 1 W ±100 ppm/°C 2-Pin SMD T/R - Tape and Reel (Alt: RCWE201082L0FKEA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0965 / $0.2830 | Buy Now |
DISTI #
RCWE201082L0FKEA
|
Avnet Americas | Thick Film Surface Mount Chip Resistor 2010 Size 0.082 Ohm 1% 1 W ±100 ppm/°C 2-Pin SMD T/R - Tape and Reel (Alt: RCWE201082L0FKEA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0965 / $0.2830 | Buy Now |
Part Details for RCWE201082L0FKEA
RCWE201082L0FKEA CAD Models
RCWE201082L0FKEA Part Data Attributes
|
RCWE201082L0FKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCWE201082L0FKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.082ohm, 0.2864V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.082 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.2864 V |