Part Details for RCWE2010R220FKEA by Vishay Intertechnologies
Overview of RCWE2010R220FKEA by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCWE2010R220FKEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCWE2010R220FKEA
|
Avnet Americas | SMD Chip Resistor, 220 MOhm, ± 1%, 1 W, 2010 [5025 Metric], Thick Film, Anti-Sulfur - Tape and Reel (Alt: RCWE2010R220FKEA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0965 / $0.2830 | Buy Now |
DISTI #
71-RCWE2010R220FKEA
|
Mouser Electronics | Current Sense Resistors - SMD 1watt .22ohm 1% RoHS: Compliant | 17407 |
|
$0.1810 / $0.6900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.2070 | Buy Now |
DISTI #
RCWE2010R220FKEA
|
TTI | Current Sense Resistors - SMD 1watt .22ohm 1% pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1790 / $0.2150 | Buy Now |
DISTI #
RCWE2010R220FKEA
|
Avnet Americas | SMD Chip Resistor, 220 MOhm, ± 1%, 1 W, 2010 [5025 Metric], Thick Film, Anti-Sulfur - Tape and Reel (Alt: RCWE2010R220FKEA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0965 / $0.2830 | Buy Now |
DISTI #
RCWE2010R220FKEA
|
Avnet Americas | SMD Chip Resistor, 220 MOhm, ± 1%, 1 W, 2010 [5025 Metric], Thick Film, Anti-Sulfur - Tape and Reel (Alt: RCWE2010R220FKEA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0965 / $0.2830 | Buy Now |
DISTI #
RCWE2010R220FKEA
|
Avnet Abacus | SMD Chip Resistor, 220 MOhm, � 1%, 1 W, 2010 [5025 Metric], Thick Film, Anti-Sulfur (Alt: RCWE2010R220FKEA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 1 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
Part Details for RCWE2010R220FKEA
RCWE2010R220FKEA CAD Models
RCWE2010R220FKEA Part Data Attributes
|
RCWE2010R220FKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCWE2010R220FKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.22ohm, 0.469V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.22 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.469 V |