Part Details for RCWE2010R402FKEA by Vishay Intertechnologies
Overview of RCWE2010R402FKEA by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCWE2010R402FKEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ8703
|
Newark | Rcwe-2010 .402 1% 100 Ea E3 |Vishay RCWE2010R402FKEA Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2260 | Buy Now |
DISTI #
RCWE2010R402FKEA
|
Avnet Americas | Res Thick Film 2010 402m Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Plastic T/R - Tape and Reel (Alt: RCWE2010R402FKEA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0965 / $0.2830 | Buy Now |
DISTI #
71-RCWE2010R402FKEA
|
Mouser Electronics | Current Sense Resistors - SMD 1watt .402ohm 1% RoHS: Compliant | 0 |
|
$0.1800 / $0.1820 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.2070 | Buy Now |
DISTI #
RCWE2010R402FKEA
|
Avnet Americas | Res Thick Film 2010 402m Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Plastic T/R - Tape and Reel (Alt: RCWE2010R402FKEA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0965 / $0.2830 | Buy Now |
DISTI #
RCWE2010R402FKEA
|
Avnet Americas | Res Thick Film 2010 402m Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Plastic T/R - Tape and Reel (Alt: RCWE2010R402FKEA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0965 / $0.2830 | Buy Now |
|
New Advantage Corporation | 402mOhm TC100 �1% 1W 70�C 2010 5x2,5x0,6mm S RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 16000 |
|
$0.1810 | Buy Now |
Part Details for RCWE2010R402FKEA
RCWE2010R402FKEA CAD Models
RCWE2010R402FKEA Part Data Attributes
|
RCWE2010R402FKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCWE2010R402FKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.402ohm, 0.634V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.402 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.634 V |