-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.68ohm, 0.8246V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23Y0715
|
Newark | Smd Current Sense Resistors, Aec-Q200 Rcwe Series, 0.68 Ohm, 1 W, 1%, 2010 [5025 Metric] |Vishay RCWE2010R680FKEA Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1890 / $0.2520 | Buy Now |
DISTI #
RCWE2010R680FKEA
|
Avnet Americas | SMD Chip Resistor, 680 MOhm, ± 1%, 1 W, 2010 [5025 Metric], Thick Film, Anti-Sulfur - Tape and Reel (Alt: RCWE2010R680FKEA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0965 / $0.2452 | Buy Now |
DISTI #
71-RCWE2010R680FKEA
|
Mouser Electronics | Current Sense Resistors - SMD 1watt .68ohms 1% 100ppm RoHS: Compliant | 23476 |
|
$0.1400 / $0.4700 | Buy Now |
|
Future Electronics | Current Sense Resistors - SMD 1watt .68ohms 1% 100ppm RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.1788 | Buy Now |
DISTI #
RCWE2010R680FKEA
|
TTI | Current Sense Resistors - SMD 1watt .68ohms 1% 100ppm pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1390 / $0.1470 | Buy Now |
DISTI #
RCWE2010R680FKEA
|
Avnet Americas | SMD Chip Resistor, 680 MOhm, ± 1%, 1 W, 2010 [5025 Metric], Thick Film, Anti-Sulfur - Tape and Reel (Alt: RCWE2010R680FKEA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0965 / $0.2452 | Buy Now |
DISTI #
RCWE2010R680FKEA
|
Avnet Americas | SMD Chip Resistor, 680 MOhm, ± 1%, 1 W, 2010 [5025 Metric], Thick Film, Anti-Sulfur - Tape and Reel (Alt: RCWE2010R680FKEA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0965 / $0.2452 | Buy Now |
|
ComSIT USA | THICK FILM SURFACE MOUNT CHIP RESISTOR Fixed Resistor, Metal Glaze/thick Film, 1W, 0.68ohm, 0.8246V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010 RoHS: Compliant | Europe - 3550 |
|
RFQ | |
DISTI #
1838694
|
Farnell | CURRENT SENSE RES, 0R68, 1%, 1 W, 2010 RoHS: Compliant Min Qty: 10 Lead time: 10 Weeks, 0 Days Container: Cut Tape | 0 |
|
$0.1436 / $0.6281 | Buy Now |
DISTI #
1838694RL
|
Farnell | CURRENT SENSE RES, 0R68, 1%, 1 W, 2010 RoHS: Compliant Min Qty: 10 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1436 / $0.6281 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RCWE2010R680FKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCWE2010R680FKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.68ohm, 0.8246V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.68 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.8246 V |