Part Details for RCWE251220L0FMEA by Vishay Intertechnologies
Overview of RCWE251220L0FMEA by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCWE251220L0FMEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T3335
|
Newark | Rcwe-2512 .02 1% 300 Ea E3 |Vishay RCWE251220L0FMEA Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2490 / $0.2730 | Buy Now |
DISTI #
RCWE251220L0FMEA
|
Avnet Americas | SMD Chip Resistor, 20 MOhm, ± 1%, 2 W, 2512 [6332 Metric], Thick Film, Anti-Sulfur - Tape and Reel (Alt: RCWE251220L0FMEA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1188 / $0.3113 | Buy Now |
DISTI #
71-RCWE251220L0FMEA
|
Mouser Electronics | Current Sense Resistors - SMD 2watts .02ohms 1% 300ppm RoHS: Compliant | 14975 |
|
$0.1710 / $0.7400 | Buy Now |
|
Future Electronics | RCWE-2512 .02 1% 300 EA E3 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.2200 / $0.2350 | Buy Now |
DISTI #
RCWE251220L0FMEA
|
TTI | Current Sense Resistors - SMD 2watts .02ohms 1% 300ppm pbFree: Pb-Free Min Qty: 4000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1570 / $0.1630 | Buy Now |
DISTI #
RCWE251220L0FMEA
|
Avnet Americas | SMD Chip Resistor, 20 MOhm, ± 1%, 2 W, 2512 [6332 Metric], Thick Film, Anti-Sulfur - Tape and Reel (Alt: RCWE251220L0FMEA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1188 / $0.3113 | Buy Now |
DISTI #
RCWE251220L0FMEA
|
Avnet Americas | SMD Chip Resistor, 20 MOhm, ± 1%, 2 W, 2512 [6332 Metric], Thick Film, Anti-Sulfur - Tape and Reel (Alt: RCWE251220L0FMEA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1188 / $0.3113 | Buy Now |
DISTI #
RCWE251220L0FMEA
|
Avnet Asia | SMD Chip Resistor, 20 MOhm, ± 1%, 2 W, 2512 [6332 Metric], Thick Film, Anti-Sulfur (Alt: RCWE251220L0FMEA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.2269 / $0.2556 | Buy Now |
Part Details for RCWE251220L0FMEA
RCWE251220L0FMEA CAD Models
RCWE251220L0FMEA Part Data Attributes
|
RCWE251220L0FMEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCWE251220L0FMEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 2W, 0.02ohm, 0.2V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.15 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.02 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.2 V |
Alternate Parts for RCWE251220L0FMEA
This table gives cross-reference parts and alternative options found for RCWE251220L0FMEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCWE251220L0FMEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCWE251220L0FMTA | Fixed Resistor, Metal Glaze/thick Film, 2W, 0.02ohm, 0.2V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | RCWE251220L0FMEA vs RCWE251220L0FMTA |