Part Details for RCWE251243L0JNEA by Vishay Intertechnologies
Overview of RCWE251243L0JNEA by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCWE251243L0JNEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCWE251243L0JNEA
|
Avnet Americas | Thick Film Surface Mount Chip Resistor 2512 Size 0.043 Ohm 5% 2 W ±200 ppm/°C 2-Pin SMD T/R - Tape and Reel (Alt: RCWE251243L0JNEA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1188 / $0.3113 | Buy Now |
DISTI #
71-RCWE251243L0JNEA
|
Mouser Electronics | Current Sense Resistors - SMD 2watt .043ohm 5% | 0 |
|
$0.2440 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks | 0 |
|
$0.2270 | Buy Now |
Part Details for RCWE251243L0JNEA
RCWE251243L0JNEA CAD Models
RCWE251243L0JNEA Part Data Attributes
|
RCWE251243L0JNEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCWE251243L0JNEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 2W, 0.043ohm, 0.2933V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.15 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.043 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 0.2933 V |