Part Details for RCWE251250L0FNEA by Vishay Intertechnologies
Overview of RCWE251250L0FNEA by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCWE251250L0FNEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ8832
|
Newark | Rcwe-2512 .05 1% 200 Ea E3 |Vishay RCWE251250L0FNEA Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2490 / $0.2730 | Buy Now |
DISTI #
RCWE251250L0FNEA
|
Avnet Americas | SMD Chip Resistor, 50 MOhm, ± 1%, 2 W, 2512 [6332 Metric], Thick Film, Anti-Sulfur - Tape and Reel (Alt: RCWE251250L0FNEA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 6000 |
|
$0.2151 | Buy Now |
DISTI #
71-RCWE251250L0FNEA
|
Mouser Electronics | Current Sense Resistors - SMD 2watts .05ohms 1% 200ppm RoHS: Compliant | 11546 |
|
$0.2280 / $0.7000 | Buy Now |
|
Future Electronics | Res Thick Film 2512 0.05 Ohm 1% 2W ±200ppm/°C Molded SMD Embossed Plastic T/R RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.2650 / $0.2850 | Buy Now |
DISTI #
RCWE251250L0FNEA
|
TTI | Current Sense Resistors - SMD 2watts .05ohms 1% 200ppm pbFree: Pb-Free Min Qty: 4000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1770 / $0.2320 | Buy Now |
DISTI #
RCWE251250L0FNEA
|
Avnet Americas | SMD Chip Resistor, 50 MOhm, ± 1%, 2 W, 2512 [6332 Metric], Thick Film, Anti-Sulfur - Tape and Reel (Alt: RCWE251250L0FNEA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 6000 |
|
$0.2151 | Buy Now |
DISTI #
RCWE251250L0FNEA
|
Avnet Americas | SMD Chip Resistor, 50 MOhm, ± 1%, 2 W, 2512 [6332 Metric], Thick Film, Anti-Sulfur - Tape and Reel (Alt: RCWE251250L0FNEA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 6000 |
|
$0.2151 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 10400 |
|
RFQ | |
DISTI #
RCWE251250L0FNEA
|
Avnet Asia | SMD Chip Resistor, 50 MOhm, ± 1%, 2 W, 2512 [6332 Metric], Thick Film, Anti-Sulfur (Alt: RCWE251250L0FNEA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.2269 / $0.2556 | Buy Now |
|
Chips Pulse Industry Limited | 2512 Chip Resistor - Surface Mount RoHS Purchase Online, Ship Immediately | 2076 |
|
$0.1227 / $0.1797 | Buy Now |
Part Details for RCWE251250L0FNEA
RCWE251250L0FNEA CAD Models
RCWE251250L0FNEA Part Data Attributes
|
RCWE251250L0FNEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCWE251250L0FNEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 2W, 0.05ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.05 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |