Part Details for RCWE251282L0FKEA by Vishay Intertechnologies
Overview of RCWE251282L0FKEA by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCWE251282L0FKEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ8852
|
Newark | Rcwe-2512 .082 1% 100 Ea E3 |Vishay RCWE251282L0FKEA Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2260 / $0.2480 | Buy Now |
DISTI #
RCWE251282L0FKEA
|
Avnet Americas | SMD Chip Resistor, 82 MOhm, ± 1%, 2 W, 2512 [6332 Metric], Thick Film, Anti-Sulfur - Tape and Reel (Alt: RCWE251282L0FKEA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1188 / $0.2830 | Buy Now |
DISTI #
71-RCWE251282L0FKEA
|
Mouser Electronics | Current Sense Resistors - SMD 2watt .082ohm 1% RoHS: Compliant | 0 |
|
$0.2220 | Order Now |
|
Future Electronics | 2512 .082 Ohms 1% Thick Film Surface Mount Chip Resistor, Wraparound RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.2100 / $0.2250 | Buy Now |
DISTI #
RCWE251282L0FKEA
|
Avnet Americas | SMD Chip Resistor, 82 MOhm, ± 1%, 2 W, 2512 [6332 Metric], Thick Film, Anti-Sulfur - Tape and Reel (Alt: RCWE251282L0FKEA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1188 / $0.2830 | Buy Now |
DISTI #
RCWE251282L0FKEA
|
Avnet Americas | SMD Chip Resistor, 82 MOhm, ± 1%, 2 W, 2512 [6332 Metric], Thick Film, Anti-Sulfur - Tape and Reel (Alt: RCWE251282L0FKEA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1188 / $0.2830 | Buy Now |
|
New Advantage Corporation | RCWE-2512 0.082R 1% TC100 Reel RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 20000 |
|
$0.2070 | Buy Now |
Part Details for RCWE251282L0FKEA
RCWE251282L0FKEA CAD Models
RCWE251282L0FKEA Part Data Attributes
|
RCWE251282L0FKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCWE251282L0FKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 2W, 0.082ohm, 0.405V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.15 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.082 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.405 V |