Part Details for RCWE2512R150FKEA by Vishay Intertechnologies
Overview of RCWE2512R150FKEA by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCWE2512R150FKEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ8746
|
Newark | Rcwe-2512 .15 1% 100 Ea E3 |Vishay RCWE2512R150FKEA Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2260 / $0.2480 | Buy Now |
DISTI #
RCWE2512R150FKEA
|
Avnet Americas | SMD Chip Resistor, 150 MOhm, ± 1%, 2 W, 2512 [6332 Metric], Thick Film, Anti-Sulfur - Tape and Reel (Alt: RCWE2512R150FKEA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1188 / $0.2830 | Buy Now |
DISTI #
71-RCWE2512R150FKEA
|
Mouser Electronics | Current Sense Resistors - SMD 2watts .15ohms 1% 100ppm RoHS: Compliant | 22170 |
|
$0.1580 / $0.7100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.2070 | Buy Now |
DISTI #
RCWE2512R150FKEA
|
TTI | Current Sense Resistors - SMD 2watts .15ohms 1% 100ppm pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 8000 In Stock |
|
$0.1560 / $0.1750 | Buy Now |
DISTI #
RCWE2512R150FKEA
|
Avnet Americas | SMD Chip Resistor, 150 MOhm, ± 1%, 2 W, 2512 [6332 Metric], Thick Film, Anti-Sulfur - Tape and Reel (Alt: RCWE2512R150FKEA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1188 / $0.2830 | Buy Now |
DISTI #
RCWE2512R150FKEA
|
Avnet Americas | SMD Chip Resistor, 150 MOhm, ± 1%, 2 W, 2512 [6332 Metric], Thick Film, Anti-Sulfur - Tape and Reel (Alt: RCWE2512R150FKEA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1188 / $0.2830 | Buy Now |
DISTI #
RCWE2512R150FKEA
|
Avnet Abacus | SMD Chip Resistor, 150 MOhm, � 1%, 2 W, 2512 [6332 Metric], Thick Film, Anti-Sulfur (Alt: RCWE2512R150FKEA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 1 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
Part Details for RCWE2512R150FKEA
RCWE2512R150FKEA CAD Models
RCWE2512R150FKEA Part Data Attributes
|
RCWE2512R150FKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCWE2512R150FKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 2W, 0.15ohm, 0.5477V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.15 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.15 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.5477 V |
Alternate Parts for RCWE2512R150FKEA
This table gives cross-reference parts and alternative options found for RCWE2512R150FKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCWE2512R150FKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCWE2512R150FKTA | Fixed Resistor, Metal Glaze/thick Film, 2W, 0.15ohm, 0.5477V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | RCWE2512R150FKEA vs RCWE2512R150FKTA |