Part Details for RCWE2512R220FKEA by Vishay Intertechnologies
Overview of RCWE2512R220FKEA by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCWE2512R220FKEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71-RCWE2512R220FKEA
|
Mouser Electronics | Current Sense Resistors - SMD 2watts .22ohms 1% 100ppm RoHS: Compliant | 15122 |
|
$0.1610 / $0.7100 | Buy Now |
|
Future Electronics | RCWE 2512 2W 0.22 Ohm ±1 % ±100 ppm/K SMT Thick Film Extremely Low Value RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.2000 / $0.2150 | Buy Now |
DISTI #
RCWE2512R220FKEA
|
TTI | Current Sense Resistors - SMD 2watts .22ohms 1% 100ppm pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 6000 In Stock |
|
$0.1590 / $0.1740 | Buy Now |
Part Details for RCWE2512R220FKEA
RCWE2512R220FKEA CAD Models
RCWE2512R220FKEA Part Data Attributes
|
RCWE2512R220FKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCWE2512R220FKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 2W, 0.22ohm, 0.6633V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.15 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.22 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.6633 V |
Alternate Parts for RCWE2512R220FKEA
This table gives cross-reference parts and alternative options found for RCWE2512R220FKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCWE2512R220FKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCWE2512R220FKTA | Fixed Resistor, Metal Glaze/thick Film, 2W, 0.22ohm, 0.6633V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | RCWE2512R220FKEA vs RCWE2512R220FKTA |