Part Details for RCWE2512R240JKEA by Vishay Intertechnologies
Overview of RCWE2512R240JKEA by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCWE2512R240JKEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ8768
|
Newark | Rcwe-2512 .24 5% 100 Ea E3 |Vishay RCWE2512R240JKEA RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2260 / $0.2480 | Buy Now |
DISTI #
RCWE2512R240JKEA
|
Avnet Americas | Thick Film Surface Mount Chip Resistor 2512 Size 0.24 Ohm 5% 2 W ±100 ppm/°C 2-Pin SMD T/R - Tape and Reel (Alt: RCWE2512R240JKEA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2117 | Buy Now |
DISTI #
71-RCWE2512R240JKEA
|
Mouser Electronics | Current Sense Resistors - SMD 2watt .24ohm 5% RoHS: Compliant | 1970 |
|
$0.1860 / $0.7400 | Buy Now |
DISTI #
RCWE2512R240JKEA
|
TTI | Current Sense Resistors - SMD 2watt .24ohm 5% pbFree: Pb-Free Min Qty: 4000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1800 / $0.1870 | Buy Now |
Part Details for RCWE2512R240JKEA
RCWE2512R240JKEA CAD Models
RCWE2512R240JKEA Part Data Attributes
|
RCWE2512R240JKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCWE2512R240JKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 2W, 0.24ohm, 0.6928V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.15 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.24 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 0.6928 V |