Part Details for RCWE2512R300FKEA by Vishay Intertechnologies
Overview of RCWE2512R300FKEA by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCWE2512R300FKEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH9907
|
Newark | Rcwe-2512 .3 1% 100 Ea E3 |Vishay RCWE2512R300FKEA Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2180 / $0.2910 | Buy Now |
DISTI #
RCWE2512R300FKEA
|
Avnet Americas | Res Thick Film 2512 300m Ohm 1% 2W ±100ppm/°C Molded SMD Embossed Plastic T/R - Tape and Reel (Alt: RCWE2512R300FKEA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1188 / $0.2830 | Buy Now |
DISTI #
71-RCWE2512R300FKEA
|
Mouser Electronics | Current Sense Resistors - SMD 2watts .3ohms 1% 100ppm RoHS: Compliant | 18452 |
|
$0.1790 / $0.7400 | Buy Now |
|
Future Electronics | Res Thkflm 2512 0.30 1% 2W 100PPM SMD RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.2000 / $0.2150 | Buy Now |
DISTI #
RCWE2512R300FKEA
|
TTI | Current Sense Resistors - SMD 2watts .3ohms 1% 100ppm pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 4000 In Stock |
|
$0.1770 / $0.2260 | Buy Now |
DISTI #
RCWE2512R300FKEA
|
Avnet Americas | Res Thick Film 2512 300m Ohm 1% 2W ±100ppm/°C Molded SMD Embossed Plastic T/R - Tape and Reel (Alt: RCWE2512R300FKEA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1188 / $0.2830 | Buy Now |
DISTI #
RCWE2512R300FKEA
|
Avnet Americas | Res Thick Film 2512 300m Ohm 1% 2W ±100ppm/°C Molded SMD Embossed Plastic T/R - Tape and Reel (Alt: RCWE2512R300FKEA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1188 / $0.2830 | Buy Now |
|
New Advantage Corporation | RCWE-2512 0.3R 1% TC100 Reel E3 RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 38000 |
|
$0.2070 | Buy Now |
Part Details for RCWE2512R300FKEA
RCWE2512R300FKEA CAD Models
RCWE2512R300FKEA Part Data Attributes
|
RCWE2512R300FKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCWE2512R300FKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 2W, 0.3ohm, 0.7746V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.15 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.7746 V |
Alternate Parts for RCWE2512R300FKEA
This table gives cross-reference parts and alternative options found for RCWE2512R300FKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCWE2512R300FKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCWE2512R300FKTA | Fixed Resistor, Metal Glaze/thick Film, 2W, 0.3ohm, 0.7746V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | RCWE2512R300FKEA vs RCWE2512R300FKTA |