-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 2W, 0.5ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ2653
|
Newark | Res, 0R5, 2W, 2512, Thick Film Rohs Compliant: Yes |Vishay RCWE2512R500FKEA Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5715 |
|
$0.3480 / $0.7380 | Buy Now |
DISTI #
RCWE2512R500FKEA
|
Avnet Americas | SMD Chip Resistor, 500 MOhm, ± 1%, 2 W, 2512 [6332 Metric], Thick Film, Anti-Sulfur - Tape and Reel (Alt: RCWE2512R500FKEA) Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1188 / $0.2830 | Buy Now |
DISTI #
71-RCWE2512R500FKEA
|
Mouser Electronics | Current Sense Resistors - SMD 2watts .5ohms 1% 100ppm RoHS: Compliant | 25300 |
|
$0.1580 / $0.7100 | Buy Now |
|
Future Electronics | RES 0.5 OHM 1% 2W 2512 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 2000Reel |
|
$0.2000 / $0.2150 | Buy Now |
DISTI #
RCWE2512R500FKEA
|
TTI | Current Sense Resistors - SMD 2watts .5ohms 1% 100ppm pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 88000 In Stock |
|
$0.1540 / $0.1690 | Buy Now |
DISTI #
RCWE2512R500FKEA
|
Avnet Americas | SMD Chip Resistor, 500 MOhm, ± 1%, 2 W, 2512 [6332 Metric], Thick Film, Anti-Sulfur - Tape and Reel (Alt: RCWE2512R500FKEA) Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1188 / $0.2830 | Buy Now |
DISTI #
RCWE2512R500FKEA
|
Avnet Americas | SMD Chip Resistor, 500 MOhm, ± 1%, 2 W, 2512 [6332 Metric], Thick Film, Anti-Sulfur - Tape and Reel (Alt: RCWE2512R500FKEA) Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1188 / $0.2830 | Buy Now |
DISTI #
RCWE2512R500FKEA
|
Avnet Abacus | SMD Chip Resistor, 500 MOhm, � 1%, 2 W, 2512 [6332 Metric], Thick Film, Anti-Sulfur (Alt: RCWE2512R500FKEA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 1 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
|
Chips Pulse Industry Limited | 2512 Chip Resistor - Surface Mount RoHS Purchase Online, Ship Immediately | 159 |
|
$0.2565 / $0.3276 | Buy Now |
DISTI #
3596976
|
element14 Asia-Pacific | RES, 0R5, 2W, 2512, THICK FILM RoHS: Compliant Min Qty: 5 Container: Cut Tape | 5725 |
|
$0.2605 / $0.7486 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RCWE2512R500FKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCWE2512R500FKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 2W, 0.5ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |