-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 2W, 0.68ohm, 1.1662V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AJ1705
|
Newark | Res, 0R68, 2W, 2512, Thick Film, Resistance:0.68Ohm, Product Range:Rcwe Series, Resistor Case/Package:2512 [6432 Metric], Power Rating:2W, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Length:6.3Mm Rohs Compliant: Yes |Vishay RCWE2512R680FKEA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 822 |
|
$0.1590 | Buy Now |
DISTI #
23Y0729
|
Newark | Res, 0R68, 2W, 2512, Thick Film, Resistance:0.68Ohm, Product Range:Rcwe Series, Resistor Case/Package:2512 [6432 Metric], Power Rating:2W, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Length:6.3Mm Rohs Compliant: Yes |Vishay RCWE2512R680FKEA Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1890 / $0.2520 | Buy Now |
DISTI #
RCWE2512R680FKEA
|
Avnet Americas | SMD Chip Resistor, 680 MOhm, ± 1%, 2 W, 2512 [6332 Metric], Thick Film, Anti-Sulfur - Tape and Reel (Alt: RCWE2512R680FKEA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 4000 |
|
$0.1188 / $0.2452 | Buy Now |
DISTI #
08AJ1705
|
Avnet Americas | SMD Chip Resistor, 680 MOhm, ± 1%, 2 W, 2512 [6332 Metric], Thick Film, Anti-Sulfur - Product that comes on tape, but is not reeled (Alt: 08AJ1705) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 1 Days Container: Ammo Pack | 822 Partner Stock |
|
$0.3100 / $0.6450 | Buy Now |
DISTI #
71-RCWE2512R680FKEA
|
Mouser Electronics | Current Sense Resistors - SMD 2watts .68ohms 1% 100ppm RoHS: Compliant | 28365 |
|
$0.1580 / $0.6200 | Buy Now |
|
Future Electronics | RCWE Series 2512 0.68 Ohm ±1 % 2 W ±100 ppm/°C Surface Mount Thick Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 16000Reel |
|
$0.1920 / $0.2100 | Buy Now |
|
Bristol Electronics | 674 |
|
RFQ | ||
|
Quest Components | 1580 |
|
$0.1820 / $0.7000 | Buy Now | |
DISTI #
RCWE2512R680FKEA
|
TTI | Current Sense Resistors - SMD 2watts .68ohms 1% 100ppm pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 16000 In Stock |
|
$0.1640 / $0.1740 | Buy Now |
DISTI #
RCWE2512R680FKEA
|
Avnet Americas | SMD Chip Resistor, 680 MOhm, ± 1%, 2 W, 2512 [6332 Metric], Thick Film, Anti-Sulfur - Tape and Reel (Alt: RCWE2512R680FKEA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 4000 |
|
$0.1188 / $0.2452 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RCWE2512R680FKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCWE2512R680FKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 2W, 0.68ohm, 1.1662V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks, 1 Day | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.15 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.68 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 1.1662 V |
This table gives cross-reference parts and alternative options found for RCWE2512R680FKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCWE2512R680FKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCWE2512R680FKTA | Fixed Resistor, Metal Glaze/thick Film, 2W, 0.68ohm, 1.1662V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | RCWE2512R680FKEA vs RCWE2512R680FKTA |