-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCWH080547L5FNEA
|
Avnet Americas | Res Thick Film 0805 47.5MilliOhm 1% 1/3W ±200ppm/°C Molded T/R (Alt: RCWH080547L5FNEA) Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.2673 / $0.3396 | Buy Now |
DISTI #
71-RCWH080547L5FNEA
|
Mouser Electronics | Current Sense Resistors - SMD 0.33W .0475ohms 1% 200ppm RoHS: Compliant | 4989 |
|
$0.2490 / $0.8500 | Buy Now |
DISTI #
V72:2272_16931429
|
Arrow Electronics | Res Thick Film 0805 0.0475 Ohm 1% 0.33W(1/3W) ±200ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1715 Container: Cut Strips | Americas - 5000 |
|
$0.0512 / $0.0582 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks | 0 |
|
$0.2480 | Buy Now |
DISTI #
RCWH080547L5FNEA
|
TTI | Current Sense Resistors - SMD 0.33W .0475ohms 1% 200ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.2480 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RCWH080547L5FNEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCWH080547L5FNEA
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Resistor Type | FIXED RESISTOR | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier |