Part Details for RCWL0402R430JTTA by Vishay Intertechnologies
Overview of RCWL0402R430JTTA by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCWL0402R430JTTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCWL0402R430JTTA
|
Avnet Americas | RCWL-0402 .43 5% 600 TA - Tape and Reel (Alt: RCWL0402R430JTTA) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2681 | Buy Now |
Part Details for RCWL0402R430JTTA
RCWL0402R430JTTA CAD Models
RCWL0402R430JTTA Part Data Attributes
|
RCWL0402R430JTTA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCWL0402R430JTTA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 0.43ohm, 0.1646V, 5% +/-Tol, 600ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.43 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 600 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 0.1646 V |
Alternate Parts for RCWL0402R430JTTA
This table gives cross-reference parts and alternative options found for RCWL0402R430JTTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCWL0402R430JTTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCWL0402R430JTTA | RESISTOR, CURRENT SENSE, METAL GLAZE/THICK FILM, 0.063 W, 5 %, 600 ppm, 0.43 ohm, SURFACE MOUNT, 0402, CHIP, HALOGEN FREE | Vishay Dale | RCWL0402R430JTTA vs RCWL0402R430JTTA |