There are no models available for this part yet.
Overview of RCWL0603R620JNEA by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for RCWL0603R620JNEA by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23Y0783
|
Newark | Rcwl-0603 .62 5% 200 Ea E3 |Vishay RCWL0603R620JNEA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1380 / $0.1800 | Buy Now | |
DISTI #
RCWL0603R620JNEA
|
Avnet Americas | RCWL-0603 .62 5% 200 EA e3 - Tape and Reel (Alt: RCWL0603R620JNEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1341 | Buy Now | |
DISTI #
71-RCWL0603R620JNEA
|
Mouser Electronics | Current Sense Resistors - SMD 1/10watt .62ohms 5% 200ppm RoHS: Compliant | 0 |
|
$0.0530 / $0.0580 | Order Now |
CAD Models for RCWL0603R620JNEA by Vishay Intertechnologies
Part Data Attributes for RCWL0603R620JNEA by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
6 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.55 mm
|
Package Style
|
SMT
|
Package Width
|
0.85 mm
|
Packing Method
|
TR, PUNCHED PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
0.62 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
0.249 V
|
Alternate Parts for RCWL0603R620JNEA
This table gives cross-reference parts and alternative options found for RCWL0603R620JNEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCWL0603R620JNEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCWL0603R620JNTA | RESISTOR, CURRENT SENSE, METAL GLAZE/THICK FILM, 0.1 W, 5 %, 200 ppm, 0.62 ohm, SURFACE MOUNT, 0603, CHIP, HALOGEN FREE | Vishay Dale | RCWL0603R620JNEA vs RCWL0603R620JNTA |
CS03JBFR620N | Fixed Resistor, Metal Film, 0.62ohm, 5% +/-Tol, -200,200ppm/Cel, 0603, | Viking Tech Corp | RCWL0603R620JNEA vs CS03JBFR620N |
CS03JTFR620 | Fixed Resistor, Metal Film, 0.5W, 0.62ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RCWL0603R620JNEA vs CS03JTFR620 |
RCWL0603R620JNTA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0.62ohm, 0.249V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RCWL0603R620JNEA vs RCWL0603R620JNTA |
PT0603JR-130R62L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0.62ohm, 5% +/-Tol, -200,200ppm/Cel, 0603, | YAGEO Corporation | RCWL0603R620JNEA vs PT0603JR-130R62L |
CS03JBFR620 | Fixed Resistor, Metal Film, 0.62ohm, 5% +/-Tol, -200,200ppm/Cel, 0603, | Viking Tech Corp | RCWL0603R620JNEA vs CS03JBFR620 |
CS03JTFR620N | Fixed Resistor, Metal Film, 0.62ohm, 5% +/-Tol, -200,200ppm/Cel, 0603, | Viking Tech Corp | RCWL0603R620JNEA vs CS03JTFR620N |
Related Parts for RCWL0603R620JNEA
-
RL0603JR-070R62LFixed Resistors
-
08055C224KAT2AFixed Capacitors
-
SLM-103-01-S-DHeaders and Edge Type Connectors
-
CL03JT22NFixed Inductors
-
AD8605ARTZ-REEL7Operational Amplifiers
-
LM27761DSGRSwitching Regulator or Controllers
-
REF5025IDRVoltage References
-
BAT54-02V-V-G-08Signal Diodes
-
XCR3256XL-10TQG144CProgrammable Logic Devices