Part Details for RCWL0603R620JNTA by Vishay Intertechnologies
Overview of RCWL0603R620JNTA by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCWL0603R620JNTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCWL0603R620JNTA
|
Avnet Americas | Resistor Current Sense Thick Film 0603 0.62 Ohm 5% 1/10W ±200ppm/°C Molded Surface Mount Paper T/R - Tape and Reel (Alt: RCWL0603R620JNTA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2822 / $0.3584 | Buy Now |
DISTI #
71-RCWL0603R620JNTA
|
Mouser Electronics | Current Sense Resistors - SMD 1/10watt .62ohms 5% 200ppm RoHS: Not Compliant | 0 |
|
$0.2610 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks | 0 |
|
$0.2620 | Buy Now |
Part Details for RCWL0603R620JNTA
RCWL0603R620JNTA CAD Models
RCWL0603R620JNTA Part Data Attributes
|
RCWL0603R620JNTA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCWL0603R620JNTA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0.62ohm, 0.249V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.62 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 0.249 V |
Alternate Parts for RCWL0603R620JNTA
This table gives cross-reference parts and alternative options found for RCWL0603R620JNTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCWL0603R620JNTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT0603JR-130R62L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0.62ohm, 5% +/-Tol, -200,200ppm/Cel, 0603, | YAGEO Corporation | RCWL0603R620JNTA vs PT0603JR-130R62L |