Part Details for RCWL1218R100JNTA by Vishay Dale
Overview of RCWL1218R100JNTA by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCWL1218R100JNTA
RCWL1218R100JNTA CAD Models
RCWL1218R100JNTA Part Data Attributes
|
RCWL1218R100JNTA
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RCWL1218R100JNTA
Vishay Dale
RESISTOR, CURRENT SENSE, METAL GLAZE/THICK FILM, 1 W, 5 %, 200 ppm, 0.1 ohm, SURFACE MOUNT, 1218, CHIP, HALOGEN FREE
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1218 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 4.6 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1218 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 0.3162 V |
Alternate Parts for RCWL1218R100JNTA
This table gives cross-reference parts and alternative options found for RCWL1218R100JNTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCWL1218R100JNTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCWL1218R100JNEA | Fixed Resistor, Metal Glaze/thick Film, 1W, 0.1ohm, 0.3162V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1218, CHIP | Vishay Intertechnologies | RCWL1218R100JNTA vs RCWL1218R100JNEA |
RCWL1218R100JNTA | Fixed Resistor, Metal Glaze/thick Film, 1W, 0.1ohm, 0.3162V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1218, CHIP | Vishay Intertechnologies | RCWL1218R100JNTA vs RCWL1218R100JNTA |
RCWL1218R100JNEA | RESISTOR, CURRENT SENSE, METAL GLAZE/THICK FILM, 1 W, 5 %, 200 ppm, 0.1 ohm, SURFACE MOUNT, 1218, CHIP, ROHS COMPLIANT AND HALOGEN FREE | Vishay Dale | RCWL1218R100JNTA vs RCWL1218R100JNEA |
WK73S2JTTER10J | Fixed Resistor, Metal Glaze/thick Film, 1W, 0.1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RCWL1218R100JNTA vs WK73S2JTTER10J |