Part Details for RCWL1218R680JNEA by Vishay Intertechnologies
Overview of RCWL1218R680JNEA by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCWL1218R680JNEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23Y0896
|
Newark | Rcwl-1218 .68 5% 200 Ea E3 |Vishay RCWL1218R680JNEA Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1460 / $0.1940 | Buy Now |
DISTI #
RCWL1218R680JNEA
|
Avnet Americas | SMD Chip Resistor, 680 MOhm, ± 5%, 1 W, 1218 [3246 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RCWL1218R680JNEA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1069 / $0.1887 | Buy Now |
DISTI #
71-RCWL1218R680JNEA
|
Mouser Electronics | Current Sense Resistors - SMD 1watt .68ohms 5% 200ppm RoHS: Compliant | 19882 |
|
$0.1230 / $0.6500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.1429 | Buy Now |
|
Bristol Electronics | 4000 |
|
RFQ | ||
|
Quest Components | 3200 |
|
$0.1968 / $0.9840 | Buy Now | |
DISTI #
RCWL1218R680JNEA
|
TTI | Current Sense Resistors - SMD 1watt .68ohms 5% 200ppm pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1380 / $0.1460 | Buy Now |
DISTI #
RCWL1218R680JNEA
|
Avnet Americas | SMD Chip Resistor, 680 MOhm, ± 5%, 1 W, 1218 [3246 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RCWL1218R680JNEA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1069 / $0.1887 | Buy Now |
|
New Advantage Corporation | RCWL1218R680JNEA RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 12000 |
|
$0.1780 | Buy Now |
Part Details for RCWL1218R680JNEA
RCWL1218R680JNEA CAD Models
RCWL1218R680JNEA Part Data Attributes:
|
RCWL1218R680JNEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCWL1218R680JNEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.68ohm, 0.8246V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1218, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 4.6 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.68 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1218 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 0.8246 V |
Alternate Parts for RCWL1218R680JNEA
This table gives cross-reference parts and alternative options found for RCWL1218R680JNEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCWL1218R680JNEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCWL1218R680JNTA | Fixed Resistor, Metal Glaze/thick Film, 1W, 0.68ohm, 0.8246V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1218, CHIP | Vishay Intertechnologies | RCWL1218R680JNEA vs RCWL1218R680JNTA |