Part Details for RCWL2512R680JNEA by Vishay Dale
Overview of RCWL2512R680JNEA by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCWL2512R680JNEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCWL.68MCT-ND
|
DigiKey | RES 0.68 OHM 5% 1W 2512 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9130 In Stock |
|
$0.1901 / $0.6600 | Buy Now |
Part Details for RCWL2512R680JNEA
RCWL2512R680JNEA CAD Models
RCWL2512R680JNEA Part Data Attributes
|
RCWL2512R680JNEA
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RCWL2512R680JNEA
Vishay Dale
RESISTOR, CURRENT SENSE, METAL GLAZE/THICK FILM, 1 W, 5 %, 200 ppm, 0.68 ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT AND HALOGEN FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Vishay | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.15 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.68 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 0.8246 V |
Alternate Parts for RCWL2512R680JNEA
This table gives cross-reference parts and alternative options found for RCWL2512R680JNEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCWL2512R680JNEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCWL2512R680JNTA | Fixed Resistor, Metal Glaze/thick Film, 1W, 0.68ohm, 0.8246V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | RCWL2512R680JNEA vs RCWL2512R680JNTA |
73L7R68J | Fixed Resistor, Metal Glaze/thick Film, 1W, 0.68ohm, 0.8246V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | CTS Corporation | RCWL2512R680JNEA vs 73L7R68J |
RCWL2512R680JNEA | Fixed Resistor, Metal Glaze/thick Film, 1W, 0.68ohm, 0.8246V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | RCWL2512R680JNEA vs RCWL2512R680JNEA |