Part Details for RCWP-5504531FT03 by Vishay Intertechnologies
Overview of RCWP-5504531FT03 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for RCWP-5504531FT03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 88 |
|
RFQ |
Part Details for RCWP-5504531FT03
RCWP-5504531FT03 CAD Models
RCWP-5504531FT03 Part Data Attributes:
|
RCWP-5504531FT03
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCWP-5504531FT03
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4530ohm, 50V, 1% +/-Tol, -300,300ppm/Cel, 0605,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.51 mm | |
Package Length | 1.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | Tray | |
Rated Power Dissipation (P) | 0.125 W | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 4530 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RCWP | |
Size Code | 0605 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |