Part Details for RCWP02010000ZSUC99 by Vishay Intertechnologies
Overview of RCWP02010000ZSUC99 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for RCWP02010000ZSUC99
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCWP02010000ZSUC99
|
Avnet Americas | Resistor Thick Film Jumper 0Ohm 2-Pin 0201 Paper T/R - Tape and Reel (Alt: RCWP02010000ZSUC99) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
RCWP02010000ZSUC99
|
Avnet Americas | Resistor Thick Film Jumper 0Ohm 2-Pin 0201 Paper T/R - Tape and Reel (Alt: RCWP02010000ZSUC99) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for RCWP02010000ZSUC99
RCWP02010000ZSUC99 CAD Models
RCWP02010000ZSUC99 Part Data Attributes:
|
RCWP02010000ZSUC99
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCWP02010000ZSUC99
Vishay Intertechnologies
Metal Glaze/thick Film, 0.05W, 0ohm, Surface Mount, 0201, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Additional Feature | RATED CURRENT : 0.5A | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.23 mm | |
Package Length | 0.61 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, Paper | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Shape | WRAPAROUND |