Part Details for RCWP0201100KFKUB by Vishay Intertechnologies
Overview of RCWP0201100KFKUB by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCWP0201100KFKUB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCWP0201100KFKUB
|
Avnet Americas | RCWP-0201 100K 1% K UB - Tape and Reel (Alt: RCWP0201100KFKUB) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
RCWP0201100KFKUB
|
Avnet Americas | RCWP-0201 100K 1% K UB - Tape and Reel (Alt: RCWP0201100KFKUB) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for RCWP0201100KFKUB
RCWP0201100KFKUB CAD Models
RCWP0201100KFKUB Part Data Attributes:
|
RCWP0201100KFKUB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCWP0201100KFKUB
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 100000ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0201, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.23 mm | |
Package Length | 0.61 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 30 V |
Alternate Parts for RCWP0201100KFKUB
This table gives cross-reference parts and alternative options found for RCWP0201100KFKUB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCWP0201100KFKUB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCWP0201100KFKUC69 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 100000ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0201, CHIP | Vishay Intertechnologies | RCWP0201100KFKUB vs RCWP0201100KFKUC69 |