Part Details for RCWP0201240RFKSL7 by Vishay Intertechnologies
Overview of RCWP0201240RFKSL7 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCWP0201240RFKSL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCWP0201240RFKSL7
|
Avnet Americas | RCWP Series Thick Film Chip Resistor Industrial/High Reliability 0201 Size 240 Ohm ±1% Tolerance 0.05W ±100ppm/°C - Custom Tape W/Leader (Alt: RCWP0201240RFKSL7) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
RFQ | |
DISTI #
RCWP0201240RFKSL7
|
Avnet Americas | RCWP Series Thick Film Chip Resistor Industrial/High Reliability 0201 Size 240 Ohm ±1% Tolerance 0.05W ±100ppm/°C - Custom Tape W/Leader (Alt: RCWP0201240RFKSL7) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
RFQ |