RCWP03021R60GNS21C
Vishay Intertechnologies
Description: Fixed Resistor, 0.04W, 1.6ohm, 15V, 2% +/-Tol, -200,200ppm/Cel, Surface Mount, 0302, CHIP

Overview of RCWP03021R60GNS21C by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

CAD Models for RCWP03021R60GNS21C by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RCWP03021R60GNS21C by Vishay Intertechnologies

RCWP03021R60GNS21C
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-65 °C
Package Height
0.33 mm
Package Length
0.86 mm
Package Style
SMT
Package Width
0.53 mm
Packing Method
TR, PLASTIC, 7 INCH
Rated Power Dissipation (P)
0.04 W
Rated Temperature
70 °C
Resistance
1.6 Ω
Resistor Type
FIXED RESISTOR
Size Code
0302
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WRAPAROUND
Tolerance
2%
Working Voltage
15 V
Want to compare parts?
  1. RCWP03021R60GNS21C
    Vishay Intertechnologies
    Fixed Resistor, 0.04W, 1.6ohm, 15V, 2% +/-Tol, -200,200ppm/Cel, Surface Mount, 0302, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RCWP03021R60GNS21C by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RCWP03021R60GNS21C by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of RCWP03021R60GNS21C would you like to use for your alert(s)?
  • Please alert me when RCWP03021R60GNS21C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RCWP03021R60GNS21C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RCWP03021R60GNS21C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RCWP03021R60GNS21C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RCWP03021R60GNS21C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RCWP03021R60GNS21C by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: