Part Details for RCWP04020000ZSS699 by Vishay Intertechnologies
Overview of RCWP04020000ZSS699 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for RCWP04020000ZSS699
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCWP04020000ZSS699
|
Avnet Americas | Res Thick Film Jumper 0402 0Ohm 1/20W Molded Paper T/R - Tape and Reel (Alt: RCWP04020000ZSS699) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.1072 | Buy Now |
Part Details for RCWP04020000ZSS699
RCWP04020000ZSS699 CAD Models
RCWP04020000ZSS699 Part Data Attributes
|
RCWP04020000ZSS699
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCWP04020000ZSS699
Vishay Intertechnologies
Metal Glaze/thick Film, 0.05W, 0ohm, Surface Mount, 0402, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | RATED CURRENT : 1.2A | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.33 mm | |
Package Length | 0.99 mm | |
Package Style | SMT | |
Package Width | 0.51 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for RCWP04020000ZSS699
This table gives cross-reference parts and alternative options found for RCWP04020000ZSS699. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCWP04020000ZSS699, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCWP04020000ZSEC99 | JUMPER, METAL GLAZE/THICK FILM, 0.05 W, 0 ohm, SURFACE MOUNT, 0402, CHIP, LEAD FREE | Vishay Dale | RCWP04020000ZSS699 vs RCWP04020000ZSEC99 |
RCWP04020000ZSS299 | Metal Glaze/thick Film, 0.05W, 0ohm, Surface Mount, 0402, CHIP | Vishay Intertechnologies | RCWP04020000ZSS699 vs RCWP04020000ZSS299 |
RCWP04020000ZSEB99 | JUMPER, METAL GLAZE/THICK FILM, 0.05 W, 0 ohm, SURFACE MOUNT, 0402, CHIP, LEAD FREE | Vishay Dale | RCWP04020000ZSS699 vs RCWP04020000ZSEB99 |
RCWP04020000ZSS399 | Metal Glaze/thick Film, 0.05W, 0ohm, Surface Mount, 0402, CHIP | Vishay Intertechnologies | RCWP04020000ZSS699 vs RCWP04020000ZSS399 |
RCWP04020000ZSET99 | Metal Glaze/thick Film, 0.05W, 0ohm, Surface Mount, 0402, CHIP | Vishay Intertechnologies | RCWP04020000ZSS699 vs RCWP04020000ZSET99 |
RCWP04020000ZSWB99 | JUMPER, METAL GLAZE/THICK FILM, 0.05 W, 0 ohm, SURFACE MOUNT, 0402, CHIP | Vishay Dale | RCWP04020000ZSS699 vs RCWP04020000ZSWB99 |
RCWP04020000ZSEA99 | JUMPER, METAL GLAZE/THICK FILM, 0.05 W, 0 ohm, SURFACE MOUNT, 0402, CHIP, LEAD FREE | Vishay Dale | RCWP04020000ZSS699 vs RCWP04020000ZSEA99 |
RCWP04020000ZSS699 | JUMPER, METAL GLAZE/THICK FILM, 0.05 W, 0 ohm, SURFACE MOUNT, 0402, CHIP | Vishay Dale | RCWP04020000ZSS699 vs RCWP04020000ZSS699 |
RCWP04020000ZSET99 | JUMPER, METAL GLAZE/THICK FILM, 0.05 W, 0 ohm, SURFACE MOUNT, 0402, CHIP, LEAD FREE | Vishay Dale | RCWP04020000ZSS699 vs RCWP04020000ZSET99 |
RCWP04020000ZSEC99 | Metal Glaze/thick Film, 0.05W, 0ohm, Surface Mount, 0402, CHIP | Vishay Intertechnologies | RCWP04020000ZSS699 vs RCWP04020000ZSEC99 |