Part Details for RCWP0540100KMMS2 by Vishay Intertechnologies
Overview of RCWP0540100KMMS2 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCWP0540100KMMS2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCWP0540100KMMS2
|
Avnet Americas | Res Thick Film 0504 100kOhm 20% 2/25W ±300ppm/°C Molded Emboss T/R - Tape and Reel (Alt: RCWP0540100KMMS2) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.6574 / $0.9244 | Buy Now |