Part Details for RCWP054014K3FKWB by Vishay Intertechnologies
Overview of RCWP054014K3FKWB by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCWP054014K3FKWB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCWP054014K3FKWB
|
Avnet Americas | RCWP-540 14.3K 1% K T03 - Waffle Pack (Alt: RCWP054014K3FKWB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$1.6422 | Buy Now |
Part Details for RCWP054014K3FKWB
RCWP054014K3FKWB CAD Models
RCWP054014K3FKWB Part Data Attributes
|
RCWP054014K3FKWB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCWP054014K3FKWB
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.08W, 14300ohm, 40V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0504, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 1.4 mm | |
Package Style | SMT | |
Package Width | 1.02 mm | |
Packing Method | WAFFLE TRAY | |
Rated Power Dissipation (P) | 0.08 W | |
Rated Temperature | 70 °C | |
Resistance | 14300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0504 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 40 V |
Alternate Parts for RCWP054014K3FKWB
This table gives cross-reference parts and alternative options found for RCWP054014K3FKWB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCWP054014K3FKWB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M-0504K1432FGT5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14300ohm, 40V, 1% +/-Tol, -100,100ppm/Cel, 0604 | Vishay Intertechnologies | RCWP054014K3FKWB vs M-0504K1432FGT5 |