Part Details for RCWP05404K75FKEB by Vishay Intertechnologies
Overview of RCWP05404K75FKEB by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCWP05404K75FKEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCWP05404K75FKEB
|
Avnet Americas | Res Thick Film 0504 4.75kOhm 1% 2/25W ±100ppm/°C Molded T/R - Tape and Reel (Alt: RCWP05404K75FKEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.6574 / $0.8798 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks | 0 |
|
$0.6670 | Buy Now |
Part Details for RCWP05404K75FKEB
RCWP05404K75FKEB CAD Models
RCWP05404K75FKEB Part Data Attributes
|
RCWP05404K75FKEB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCWP05404K75FKEB
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.08W, 4750ohm, 40V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0504, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 1.4 mm | |
Package Style | SMT | |
Package Width | 1.02 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.08 W | |
Rated Temperature | 70 °C | |
Resistance | 4750 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0504 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 40 V |
Alternate Parts for RCWP05404K75FKEB
This table gives cross-reference parts and alternative options found for RCWP05404K75FKEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCWP05404K75FKEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCWP05404K75FKEC | Fixed Resistor, Metal Glaze/thick Film, 0.08W, 4750ohm, 40V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0504, CHIP | Vishay Intertechnologies | RCWP05404K75FKEB vs RCWP05404K75FKEC |
RCWP05404K75FKEA | RESISTOR, METAL GLAZE/THICK FILM, 0.08 W, 1 %, 100 ppm, 4750 ohm, SURFACE MOUNT, 0540, CHIP, ROHS COMPLIANT | Vishay Dale | RCWP05404K75FKEB vs RCWP05404K75FKEA |
RCWP05404K75FKS3 | Fixed Resistor, Metal Glaze/thick Film, 0.08W, 4750ohm, 40V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0504, CHIP | Vishay Intertechnologies | RCWP05404K75FKEB vs RCWP05404K75FKS3 |
RCWP05404K75FKS2 | Fixed Resistor, Metal Glaze/thick Film, 0.08W, 4750ohm, 40V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0504, CHIP | Vishay Intertechnologies | RCWP05404K75FKEB vs RCWP05404K75FKS2 |
RCWP05404K75FKTP | Fixed Resistor, Metal Glaze/thick Film, 0.08W, 4750ohm, 40V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0504, CHIP | Vishay Intertechnologies | RCWP05404K75FKEB vs RCWP05404K75FKTP |