Part Details for RCWP055019K1FKWB by Vishay Intertechnologies
Overview of RCWP055019K1FKWB by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCWP055019K1FKWB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCWP055019K1FKWB
|
Avnet Americas | RCWP-550 19.1K 1% K T03 - Waffle Pack (Alt: RCWP055019K1FKWB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$1.3985 | Buy Now |
DISTI #
71-RCWP550-F-19.1K
|
Mouser Electronics | Thick Film Resistors - SMD 125mW 19.1Kohms 1% 100ppm RoHS: Not Compliant | 0 |
|
$1.3500 / $3.0900 | Order Now |
Part Details for RCWP055019K1FKWB
RCWP055019K1FKWB CAD Models
RCWP055019K1FKWB Part Data Attributes
|
RCWP055019K1FKWB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCWP055019K1FKWB
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 19100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0505, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 1.4 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | WAFFLE TRAY | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 19100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0505 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RCWP055019K1FKWB
This table gives cross-reference parts and alternative options found for RCWP055019K1FKWB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCWP055019K1FKWB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCWP055019K1FKET | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 19100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0505, CHIP | Vishay Intertechnologies | RCWP055019K1FKWB vs RCWP055019K1FKET |
RCWP055019K1FKEC | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 ppm, 19100 ohm, SURFACE MOUNT, 0550, CHIP, ROHS COMPLIANT | Vishay Dale | RCWP055019K1FKWB vs RCWP055019K1FKEC |
RCWP055019K1FKEC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 19100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0505, CHIP | Vishay Intertechnologies | RCWP055019K1FKWB vs RCWP055019K1FKEC |