Part Details for RCWP0575178RFKS2 by Vishay Intertechnologies
Overview of RCWP0575178RFKS2 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCWP0575178RFKS2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCWP0575178RFKS2
|
Avnet Americas | RCWP-575 178 1% K S83 - Tape and Reel (Alt: RCWP0575178RFKS2) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4901 | Buy Now |
Part Details for RCWP0575178RFKS2
RCWP0575178RFKS2 CAD Models
RCWP0575178RFKS2 Part Data Attributes
|
RCWP0575178RFKS2
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCWP0575178RFKS2
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.15W, 178ohm, 70V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 2.03 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Resistance | 178 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn80Pb20) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 70 V |
Alternate Parts for RCWP0575178RFKS2
This table gives cross-reference parts and alternative options found for RCWP0575178RFKS2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCWP0575178RFKS2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCWP0575178RFKS3 | RESISTOR, METAL GLAZE/THICK FILM, 0.15 W, 1 %, 100 ppm, 178 ohm, SURFACE MOUNT, 0575, CHIP | Vishay Dale | RCWP0575178RFKS2 vs RCWP0575178RFKS3 |
RCWP0575178RFKTP | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 178ohm, 70V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RCWP0575178RFKS2 vs RCWP0575178RFKTP |
RCWP0575178RFKEC | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 178ohm, 70V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RCWP0575178RFKS2 vs RCWP0575178RFKEC |
RCWP0575178RFKS3 | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 178ohm, 70V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RCWP0575178RFKS2 vs RCWP0575178RFKS3 |
RCWP0575178RFKWB | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 178ohm, 70V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RCWP0575178RFKS2 vs RCWP0575178RFKWB |
RCWP0575178RFKET | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 178ohm, 70V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RCWP0575178RFKS2 vs RCWP0575178RFKET |