Part Details for RCWP05751M50JMEC by Vishay Intertechnologies
Overview of RCWP05751M50JMEC by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCWP05751M50JMEC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCWP05751M50JMEC
|
Avnet Americas | RCWP-575 1.5M 5% M EC e3 - Tape and Reel (Alt: RCWP05751M50JMEC) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.5401 | Buy Now |
Part Details for RCWP05751M50JMEC
RCWP05751M50JMEC CAD Models
RCWP05751M50JMEC Part Data Attributes
|
RCWP05751M50JMEC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCWP05751M50JMEC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.15W, 1500000ohm, 70V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 2.03 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Resistance | 1500000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 70 V |
Alternate Parts for RCWP05751M50JMEC
This table gives cross-reference parts and alternative options found for RCWP05751M50JMEC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCWP05751M50JMEC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCWP05751M50JMS2 | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 1500000ohm, 70V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RCWP05751M50JMEC vs RCWP05751M50JMS2 |
RCWP05751M50JMS2 | RESISTOR, METAL GLAZE/THICK FILM, 0.15 W, 5 %, 300 ppm, 1500000 ohm, SURFACE MOUNT, 0575, CHIP | Vishay Dale | RCWP05751M50JMEC vs RCWP05751M50JMS2 |
RCWP05751M50JMWB | RES,SMT,THICK FILM,1.5M OHMS,70WV,5% +/-TOL,300PPM TC,0805 CASE | Vishay Dale | RCWP05751M50JMEC vs RCWP05751M50JMWB |
RCWP05751M50JMWB | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 1500000ohm, 70V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RCWP05751M50JMEC vs RCWP05751M50JMWB |