There are no models available for this part yet.
Overview of RCWP0575240RGMEC by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Price & Stock for RCWP0575240RGMEC by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RCWP0575240RGMEC
|
Avnet Americas | RCWP-575 240 2% M EC e3 - Tape and Reel (Alt: RCWP0575240RGMEC) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4901 | Buy Now |
CAD Models for RCWP0575240RGMEC by Vishay Intertechnologies
Part Data Attributes for RCWP0575240RGMEC by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
8 Weeks
|
Additional Feature
|
ANTI-SULFUR
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Height
|
0.51 mm
|
Package Length
|
2.03 mm
|
Package Style
|
SMT
|
Package Width
|
1.27 mm
|
Packing Method
|
TR, 7 INCH
|
Rated Power Dissipation (P)
|
0.15 W
|
Rated Temperature
|
70 °C
|
Resistance
|
240 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
300 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
2%
|
Working Voltage
|
70 V
|
Alternate Parts for RCWP0575240RGMEC
This table gives cross-reference parts and alternative options found for RCWP0575240RGMEC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCWP0575240RGMEC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCWP0575240RGMTP | RESISTOR, METAL GLAZE/THICK FILM, 0.15 W, 2 %, 300 ppm, 240 ohm, SURFACE MOUNT, 0575, CHIP | Vishay Dale | RCWP0575240RGMEC vs RCWP0575240RGMTP |
RCWP0575240RGMEA | RESISTOR, METAL GLAZE/THICK FILM, 0.15 W, 2 %, 300 ppm, 240 ohm, SURFACE MOUNT, 0575, CHIP, ROHS COMPLIANT | Vishay Dale | RCWP0575240RGMEC vs RCWP0575240RGMEA |
RCWP0575240RGMTP | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 240ohm, 70V, 2% +/-Tol, 300ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RCWP0575240RGMEC vs RCWP0575240RGMTP |
RCWP0575240RGMEC | RESISTOR, METAL GLAZE/THICK FILM, 0.15 W, 2 %, 300 ppm, 240 ohm, SURFACE MOUNT, 0575, CHIP, ROHS COMPLIANT | Vishay Dale | RCWP0575240RGMEC vs RCWP0575240RGMEC |
RCWP0575240RGMEA | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 240ohm, 70V, 2% +/-Tol, 300ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RCWP0575240RGMEC vs RCWP0575240RGMEA |
RCWP0575240RGMS2 | RESISTOR, METAL GLAZE/THICK FILM, 0.15 W, 2 %, 300 ppm, 240 ohm, SURFACE MOUNT, 0575, CHIP | Vishay Dale | RCWP0575240RGMEC vs RCWP0575240RGMS2 |
RCWP0575240RGMS2 | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 240ohm, 70V, 2% +/-Tol, 300ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RCWP0575240RGMEC vs RCWP0575240RGMS2 |