There are no models available for this part yet.
Overview of RCWP0575475RFMET by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Price & Stock for RCWP0575475RFMET by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RCWP0575475RFMET
|
Avnet Americas | RCWP-575 475 1% M ET e3 - Waffle Pack (Alt: RCWP0575475RFMET) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$1.1432 | Buy Now |
CAD Models for RCWP0575475RFMET by Vishay Intertechnologies
Part Data Attributes for RCWP0575475RFMET by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
18 Weeks
|
Additional Feature
|
ANTI-SULFUR
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Height
|
0.51 mm
|
Package Length
|
2.03 mm
|
Package Style
|
SMT
|
Package Width
|
1.27 mm
|
Packing Method
|
WAFFLE TRAY
|
Rated Power Dissipation (P)
|
0.15 W
|
Rated Temperature
|
70 °C
|
Resistance
|
475 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
300 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
70 V
|
Alternate Parts for RCWP0575475RFMET
This table gives cross-reference parts and alternative options found for RCWP0575475RFMET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCWP0575475RFMET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCWP0575475RFMEC | RESISTOR, METAL GLAZE/THICK FILM, 0.15 W, 1 %, 300 ppm, 475 ohm, SURFACE MOUNT, 0575, CHIP, ROHS COMPLIANT | Vishay Dale | RCWP0575475RFMET vs RCWP0575475RFMEC |
RCWP0575475RFMS2 | RESISTOR, METAL GLAZE/THICK FILM, 0.15 W, 1 %, 300 ppm, 475 ohm, SURFACE MOUNT, 0575, CHIP | Vishay Dale | RCWP0575475RFMET vs RCWP0575475RFMS2 |
RCWP0575475RFMTP | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 475ohm, 70V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RCWP0575475RFMET vs RCWP0575475RFMTP |
RCWP0575475RFMTP | RESISTOR, METAL GLAZE/THICK FILM, 0.15 W, 1 %, 300 ppm, 475 ohm, SURFACE MOUNT, 0575, CHIP | Vishay Dale | RCWP0575475RFMET vs RCWP0575475RFMTP |
RCWP0575475RFMEA | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 475ohm, 70V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RCWP0575475RFMET vs RCWP0575475RFMEA |
RCWP0575475RFMS2 | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 475ohm, 70V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RCWP0575475RFMET vs RCWP0575475RFMS2 |