Part Details for RCWP05755M00FMS3 by Vishay Intertechnologies
Overview of RCWP05755M00FMS3 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for RCWP05755M00FMS3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCWP05755M00FMS3
|
Avnet Americas | Res Thick Film 0705 5M Ohm 1% 3/20W ±300ppm/°C Molded SMD Plastic T/R - Tape and Reel (Alt: RCWP05755M00FMS3) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 4000 |
|
$0.5130 / $0.6860 | Buy Now |
DISTI #
RCWP05755M00FMS3
|
Avnet Americas | Res Thick Film 0705 5M Ohm 1% 3/20W ±300ppm/°C Molded SMD Plastic T/R - Tape and Reel (Alt: RCWP05755M00FMS3) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 4000 |
|
$0.5130 / $0.6860 | Buy Now |
DISTI #
RCWP05755M00FMS3
|
Avnet Americas | Res Thick Film 0705 5M Ohm 1% 3/20W ±300ppm/°C Molded SMD Plastic T/R - Tape and Reel (Alt: RCWP05755M00FMS3) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 4000 |
|
$0.5130 / $0.6860 | Buy Now |
Part Details for RCWP05755M00FMS3
RCWP05755M00FMS3 CAD Models
RCWP05755M00FMS3 Part Data Attributes
|
RCWP05755M00FMS3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCWP05755M00FMS3
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 2.03 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Resistance | 5000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0705 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Tin/Lead (Sn80Pb20) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 70 V |