Part Details for RCWP057561K9FKS2 by Vishay Intertechnologies
Overview of RCWP057561K9FKS2 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCWP057561K9FKS2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCWP057561K9FKS2
|
Avnet Americas | Res Thick Film 0805 61.9K Ohm 1% 3/20W ±100ppm/°C Molded SMD SMD T/R - Tape and Reel (Alt: RCWP057561K9FKS2) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4657 / $0.6551 | Buy Now |
DISTI #
RCWP057561K9FKS2
|
Avnet Americas | Res Thick Film 0805 61.9K Ohm 1% 3/20W ±100ppm/°C Molded SMD SMD T/R - Tape and Reel (Alt: RCWP057561K9FKS2) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4657 / $0.6551 | Buy Now |
Part Details for RCWP057561K9FKS2
RCWP057561K9FKS2 CAD Models
RCWP057561K9FKS2 Part Data Attributes:
|
RCWP057561K9FKS2
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCWP057561K9FKS2
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.15W, 61900ohm, 70V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 2.03 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Resistance | 61900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn80Pb20) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 70 V |
Alternate Parts for RCWP057561K9FKS2
This table gives cross-reference parts and alternative options found for RCWP057561K9FKS2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCWP057561K9FKS2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCWP057561K9FKEC | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 61900ohm, 70V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RCWP057561K9FKS2 vs RCWP057561K9FKEC |
RCWP057561K9FKET | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 61900ohm, 70V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RCWP057561K9FKS2 vs RCWP057561K9FKET |
RCWP057561K9FKWB | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 61900ohm, 70V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RCWP057561K9FKS2 vs RCWP057561K9FKWB |