Part Details for RCWP0603182KFKWB by Vishay Intertechnologies
Overview of RCWP0603182KFKWB by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCWP0603182KFKWB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCWP0603182KFKWB
|
Avnet Americas | Res Thick Film 0603 182kOhm 1% 1/10W ±100ppm/°C Molded Tray - Waffle Pack (Alt: RCWP0603182KFKWB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$0.7762 / $2.0408 | Buy Now |
Part Details for RCWP0603182KFKWB
RCWP0603182KFKWB CAD Models
RCWP0603182KFKWB Part Data Attributes
|
RCWP0603182KFKWB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCWP0603182KFKWB
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 182000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.46 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.81 mm | |
Packing Method | WAFFLE TRAY | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 182000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RCWP0603182KFKWB
This table gives cross-reference parts and alternative options found for RCWP0603182KFKWB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCWP0603182KFKWB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC1/16182K1%A | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 182000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RCWP0603182KFKWB vs RMC1/16182K1%A |
RMCF1/16182K1%A | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 182000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RCWP0603182KFKWB vs RMCF1/16182K1%A |
CHPHR0603K1823FBT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 182000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RCWP0603182KFKWB vs CHPHR0603K1823FBT |
RMCF1/16182K1%R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 182000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RCWP0603182KFKWB vs RMCF1/16182K1%R |
RMC1/16182K1%G | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 182000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RCWP0603182KFKWB vs RMC1/16182K1%G |
CHPHR0603K1823FBPE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 182000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RCWP0603182KFKWB vs CHPHR0603K1823FBPE |
RMCF1/16182K1%G | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 182000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RCWP0603182KFKWB vs RMCF1/16182K1%G |