Part Details for RCWP0603392RFKUA by Vishay Intertechnologies
Overview of RCWP0603392RFKUA by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCWP0603392RFKUA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCWP0603392RFKUA
|
Avnet Americas | Res Thick Film 0603 392Ohm 1% 1/10W ±100ppm/°C Molded Paper Tape - Tape and Reel (Alt: RCWP0603392RFKUA) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.7762 / $0.9861 | Buy Now |
DISTI #
RCWP0603392RFKUA
|
Avnet Americas | Res Thick Film 0603 392Ohm 1% 1/10W ±100ppm/°C Molded Paper Tape - Tape and Reel (Alt: RCWP0603392RFKUA) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.7762 / $0.9861 | Buy Now |