Part Details for RCWP11000000ZSS699 by Vishay Intertechnologies
Overview of RCWP11000000ZSS699 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for RCWP11000000ZSS699
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCWP11000000ZSS699
|
Avnet Americas | Res Thick Film Jumper 1100 0Ohm 1/2W Molded Paper T/R - Tape and Reel (Alt: RCWP11000000ZSS699) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.2253 | Buy Now |
Part Details for RCWP11000000ZSS699
RCWP11000000ZSS699 CAD Models
RCWP11000000ZSS699 Part Data Attributes
|
RCWP11000000ZSS699
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCWP11000000ZSS699
Vishay Intertechnologies
Metal Glaze/thick Film, 0.5W, 0ohm, Surface Mount, 1010, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | RATED CURRENT : 5A | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 2.67 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 1010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for RCWP11000000ZSS699
This table gives cross-reference parts and alternative options found for RCWP11000000ZSS699. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCWP11000000ZSS699, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCWP11000000ZSEA99 | Metal Glaze/thick Film, 0.5W, 0ohm, Surface Mount, 1010, CHIP | Vishay Intertechnologies | RCWP11000000ZSS699 vs RCWP11000000ZSEA99 |
RCWP11000000ZSS299 | Metal Glaze/thick Film, 0.5W, 0ohm, Surface Mount, 1010, CHIP | Vishay Intertechnologies | RCWP11000000ZSS699 vs RCWP11000000ZSS299 |
RCWP11000000ZSED99 | JUMPER, METAL GLAZE/THICK FILM, 0.5 W, 0 ohm, SURFACE MOUNT, 1100, CHIP | Vishay Dale | RCWP11000000ZSS699 vs RCWP11000000ZSED99 |
RCWP11000000ZSS399 | JUMPER, METAL GLAZE/THICK FILM, 0.5 W, 0 ohm, SURFACE MOUNT, 1100, CHIP | Vishay Dale | RCWP11000000ZSS699 vs RCWP11000000ZSS399 |
RCWP11000000ZSEB99 | JUMPER, METAL GLAZE/THICK FILM, 0.5 W, 0 ohm, SURFACE MOUNT, 1100, CHIP, LEAD FREE | Vishay Dale | RCWP11000000ZSS699 vs RCWP11000000ZSEB99 |
RCWP11000000ZSET99 | Metal Glaze/thick Film, 0.5W, 0ohm, Surface Mount, 1010, CHIP | Vishay Intertechnologies | RCWP11000000ZSS699 vs RCWP11000000ZSET99 |
RCWP11000000ZSED99 | Metal Glaze/thick Film, 0.5W, 0ohm, Surface Mount, 1010, CHIP | Vishay Intertechnologies | RCWP11000000ZSS699 vs RCWP11000000ZSED99 |
RCWP11000000ZSEB99 | Metal Glaze/thick Film, 0.5W, 0ohm, Surface Mount, 1010, CHIP | Vishay Intertechnologies | RCWP11000000ZSS699 vs RCWP11000000ZSEB99 |
RCWP11000000ZSWB99 | JUMPER, METAL GLAZE/THICK FILM, 0.5 W, 0 ohm, SURFACE MOUNT, 1100, CHIP | Vishay Dale | RCWP11000000ZSS699 vs RCWP11000000ZSWB99 |
RCWP11000000ZSS699 | JUMPER, METAL GLAZE/THICK FILM, 0.5 W, 0 ohm, SURFACE MOUNT, 1100, CHIP | Vishay Dale | RCWP11000000ZSS699 vs RCWP11000000ZSS699 |