Part Details for RCWP110035R7FKWB by Vishay Intertechnologies
Overview of RCWP110035R7FKWB by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCWP110035R7FKWB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCWP110035R7FKWB
|
Avnet Americas | Res Thick Film 1010 35.7Ohm 1% 1/2W ±100ppm/°C Molded Tray - Waffle Pack (Alt: RCWP110035R7FKWB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$0.6412 / $2.1780 | Buy Now |
Part Details for RCWP110035R7FKWB
RCWP110035R7FKWB CAD Models
RCWP110035R7FKWB Part Data Attributes
|
RCWP110035R7FKWB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCWP110035R7FKWB
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 35.7ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1010, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 2.67 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | WAFFLE TRAY | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 35.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for RCWP110035R7FKWB
This table gives cross-reference parts and alternative options found for RCWP110035R7FKWB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCWP110035R7FKWB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCWP110035R7FKEA | RESISTOR, METAL GLAZE/THICK FILM, 0.5 W, 1 %, 100 ppm, 35.7 ohm, SURFACE MOUNT, 1100, CHIP, ROHS COMPLIANT | Vishay Dale | RCWP110035R7FKWB vs RCWP110035R7FKEA |
RCWP110035R7FKS2 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 35.7ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1010, CHIP | Vishay Intertechnologies | RCWP110035R7FKWB vs RCWP110035R7FKS2 |
RCWP110035R7FKS3 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 35.7ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1010, CHIP | Vishay Intertechnologies | RCWP110035R7FKWB vs RCWP110035R7FKS3 |
RCWP110035R7FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 35.7ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1010, CHIP | Vishay Intertechnologies | RCWP110035R7FKWB vs RCWP110035R7FKEA |